2601-1104

Heilind Number:WAG2601-1104
Manufacturer:WAGO
Manufacturer Number:2601-1104
ECAD Model:
3D Model

Description:

4POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1104
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501488
SKU:WAG2601-1104

Detailed Description

Introducing the 2601-1104, a durable and high-performance PCB mount terminal block perfect for a wide range of applications. Constructed with tough Nylon housing material in a sleek gray finish, this terminal block features Through Hole mounting and Push-In termination method for easy installation. With a maximum operating temperature of 105°C and a minimum of -60°C, it guarantees reliable performance in various environments. Boasting a pitch of 3.5mm, it offers efficient connectivity with 4 poles and 1 level. The contact material is made of electrolytic copper with tin plating, ensuring excellent conductivity and corrosion resistance. RoHS compliant and UL 94V-0 rated for safety, this terminal block can accommodate wire sizes ranging from 26 to 14 AWG. With a current rating of 17.5A and a voltage rating of 320V, it is suitable for demanding industrial and commercial applications. Upgrade your connectivity solutions with the 2601-1104 and experience secure and efficient wire termination.