2601-1105

Heilind Number:WAG2601-1105
Manufacturer:WAGO
Manufacturer Number:2601-1105
ECAD Model:
3D Model

Description:

5POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1105
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501489
SKU:WAG2601-1105

Detailed Description

The 2601-1105 Terminal Block is a reliable and durable connectivity solution for various applications. Constructed with a housing made of Nylon, it offers excellent mechanical strength and heat resistance. Featuring a Through Hole mount type and Push-In termination method, installation is quick and easy. The contact material is Electrolytic Copper with Tin plating, ensuring optimal conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for use in diverse environments. It has 5 poles and 1 level, with a pitch of 3.5 mm, accommodating wire sizes ranging from 26 to 14 AWG. The Gray housing color and UL 94V-0 flammability rating make it safe and aesthetically pleasing for any setup. RoHS compliant and rated for 17.5 A at 320 V, it meets stringent quality and safety standards. Perfect for use in hi-rel applications, the 2601-1105 is a dependable choice for your connectivity needs.