2601-1106

Heilind Number:WAG2601-1106
Manufacturer:WAGO
Manufacturer Number:2601-1106
ECAD Model:
3D Model

Description:

6POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1106
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501490
SKU:WAG2601-1106

Detailed Description

The 2601-1106 Terminal Block is a reliable and high-performance connector designed for through-hole mounting in electronic applications. Featuring a durable nylon housing in a sleek gray color, this terminal block offers secure and efficient wire termination via push-in contact method. With a wide operating temperature range from -60°C to 105°C and a UL 94V-0 flammability rating, it ensures safe and dependable performance in various environments. The six poles with a 3.5mm pitch and a single level layout allow for easy and organized wire connections. Made of electrolytic copper with tin plating, it provides excellent conductivity and corrosion resistance. This RoHS-compliant terminal block is suitable for wire sizes ranging from 26 to 14 AWG, with a current rating of 17.5A and a voltage rating of 320V, making it ideal for a wide range of industrial and commercial applications.