| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2601-1107 |
| Pitch: | 3.5 mm |
| Series: | 2601 |
| Wire Size: | 26 - 14 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 26 - 14 AWG |
| Current Rating: | 17.5 A |
| Voltage Rating: | 160 V |
| Contact Plating: | Tin |
| Number of Poles: | 7 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60501491 |
| SKU: | WAG2601-1107 |
Specifications
Detailed Description
Introducing the 2601-1107, a durable and reliable terminal block designed for secure through-hole mounting in electronic applications. Made with high-quality Nylon housing and featuring push-in termination for easy installation, this connector ensures efficient and stable connections. With a pitch of 3.5mm and 7 poles across 1 level, it offers versatility in wire management. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -60°C to 105°C, it is suitable for various environments. The gray housing color and UL 94V-0 flammability rating enhance safety and aesthetics. RoHS compliant and rated for 17.5A and 160V, this terminal block is ideal for use in PCB assemblies, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with the 2601-1107.

