2601-1108

Heilind Number:WAG2601-1108
Manufacturer:WAGO
Manufacturer Number:2601-1108
ECAD Model:
3D Model

Description:

8POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1108
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501492
SKU:WAG2601-1108

Detailed Description

Introducing the 2601-1108, a versatile and reliable terminal block for your PCB mounting needs. Constructed with durable Nylon housing and featuring Through Hole mount type with Push-In termination method, this terminal block ensures secure and efficient connections. The Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance, while the wide operating temperature range from -60°C to 105°C makes it suitable for various environments. With a pitch of 3.5mm and 8 poles in 1 level, it provides ample connectivity options. The Gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Suitable for wire sizes ranging from 26 to 14 AWG, it offers a current rating of 17.5A and voltage rating of 320V. RoHS compliant and meeting high reliability standards, the 2601-1108 is the perfect solution for your terminal block requirements.