2601-1109

Heilind Number:WAG2601-1109
Manufacturer:WAGO
Manufacturer Number:2601-1109
ECAD Model:
3D Model

Description:

9POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1109
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:9
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501493
SKU:WAG2601-1109

Detailed Description

Introducing the 2601-1109, a high-performance terminal block designed for reliable connectivity in electronic applications. This terminal block, part of the 2601 series, features a durable nylon housing in a sleek gray color, ensuring longevity and visual appeal. With a through-hole mount type and push-in termination method, installation is quick and hassle-free. The contact material, electrolytic copper with tin plating, guarantees efficient conductivity, while the UL 94V-0 flammability rating provides peace of mind in safety compliance. Suitable for wire sizes ranging from 26 to 14 AWG, this terminal block offers versatility in various setups. With a current rating of 17.5 A and a voltage rating of 320 V, it can handle high-power applications with ease. RoHS compliant and with a wide operating temperature range from -60°C to 105°C, the 2601-1109 is a top choice for demanding environments. Upgrade your connectivity solutions with this premium terminal block.