2601-1111

Heilind Number:WAG2601-1111
Manufacturer:WAGO
Manufacturer Number:2601-1111
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1111
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:11
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501497
SKU:WAG2601-1111

Detailed Description

Introducing the 2601-1111, a reliable and versatile PCB Mount Terminal Block designed for seamless through-hole installation. Crafted from durable Nylon housing with a sleek gray finish, this connector ensures secure and efficient wire termination with its convenient push-in termination method. Featuring eleven poles and a 3.5mm pitch, it accommodates a wide range of wire sizes (26-14 AWG) with ease. With a high current rating of 17.5A and a voltage rating of 320V, it guarantees optimal performance in various applications. RoHS compliant and UL 94V-0 rated for safety, this terminal block is a must-have for any project requiring dependable connectivity. Upgrade your setup with the 2601-1111 and experience superior quality in every connection.