2601-1112

Heilind Number:WAG2601-1112
Manufacturer:WAGO
Manufacturer Number:2601-1112
ECAD Model:
3D Model

Description:

12POS PCB TRM BLOCK,LEVR,HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-1112
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:160 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501498
SKU:WAG2601-1112

Detailed Description

Introducing the 2601-1112, a high-performance terminal block designed for efficient and secure through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination, this connector ensures reliable connectivity for 12 poles across one level. The electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in diverse environments. Its 3.5mm pitch and 26-14 AWG wire size compatibility make it versatile for various wire connection requirements. Meeting stringent safety standards, including UL 94V-0 flammability rating and RoHS compliance, the 2601-1112 guarantees peace of mind in both performance and environmental responsibility. With a current rating of 17.5A and voltage rating of 160V, it is ideal for power and signal transmission. Upgrade your connectivity solutions with the 2601-1112 terminal block.