2601-3103

Heilind Number:WAG2601-3103
Manufacturer:WAGO
Manufacturer Number:2601-3103
ECAD Model:
3D Model

Description:

3POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3103
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501579
SKU:WAG2601-3103

Detailed Description

Introducing the 2601-3103, a high-performance terminal block designed for reliable through-hole PCB mounting. Constructed with durable nylon housing and featuring push-in termination for easy and secure wire connections, this connector ensures efficient and hassle-free installation. With electrolytic copper contacts plated in tin, it offers excellent conductivity and corrosion resistance, suitable for a wide range of applications. Operating within a wide temperature range of -60°C to 105°C, it guarantees stable performance even in harsh environments. Rated for 17.5A and 320V, it accommodates wire sizes ranging from 26 to 14 AWG, making it versatile for various power and signal connections. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Trust in the 2601-3103 for your connectivity needs, a dependable solution in the world of PCB terminal blocks.