2601-3104

Heilind Number:WAG2601-3104
Manufacturer:WAGO
Manufacturer Number:2601-3104
ECAD Model:
3D Model

Description:

4POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3104
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501582
SKU:WAG2601-3104

Detailed Description

The 2601-3104 terminal block, part of the 2601 series, is a reliable and efficient connectivity solution for your PCB mounting needs. Constructed with durable nylon housing and featuring through-hole mounting, it ensures secure and stable connections. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity and longevity. With a wide operating temperature range from -60°C to 105°C, it is suitable for diverse environmental conditions. This 4-pole, 1-level terminal block in gray color, with a pitch of 3.5mm, accommodates wire sizes ranging from 26 to 14 AWG. It meets strict safety standards with a UL 94V-0 flammability rating and RoHS compliance. Rated for 17.5A at 320V, it is ideal for various industrial applications. Trust the 2601-3104 for efficient and secure wire connections in your projects.