2601-3105

Heilind Number:WAG2601-3105
Manufacturer:WAGO
Manufacturer Number:2601-3105
ECAD Model:
3D Model

Description:

5POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3105
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501585
SKU:WAG2601-3105

Detailed Description

The 2601-3105 Terminal Block is a reliable and versatile connector designed for through hole mounting in electronic applications. With a housing made of durable nylon and contact material featuring electrolytic copper with tin plating, this terminal block ensures secure and efficient connections. Operating effortlessly in a wide temperature range from -60°C to 105°C, it is suitable for use in various environments. With a pitch of 3.5mm and accommodating wire sizes ranging from 26 to 14 AWG, it offers flexibility in installation. This gray-colored terminal block is UL 94V-0 rated for high flammability resistance, guaranteeing safety. With a current rating of 17.5A and a voltage rating of 320V, it is capable of handling power-intensive applications with ease. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in PCBs and other electronic devices, the 2601-3105 is a dependable solution for your connectivity needs.