2601-3106

Heilind Number:WAG2601-3106
Manufacturer:WAGO
Manufacturer Number:2601-3106
ECAD Model:
3D Model

Description:

6POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3106
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501586
SKU:WAG2601-3106

Detailed Description

The 2601-3106 Terminal Block, part of the 2601 series, is a reliable and versatile connectivity solution for your electronic projects. With a durable Nylon housing in a sleek Gray color, it offers secure mounting through holes and easy push-in termination. The six poles and single level design ensure efficient connectivity, with Electrolytic Copper contacts plated in Tin for optimal conductivity. Operating smoothly in temperatures ranging from -60°C to 105°C, it meets stringent safety standards with a UL 94V-0 flammability rating and RoHS compliance. Suitable for wire sizes 26 to 14 AWG, it can handle a maximum current of 17.5A and a voltage rating of 320V, making it ideal for various applications in connectors, PCB mount terminal blocks, and more. Upgrade your connectivity with the 2601-3106 for reliable performance in any project.