2601-3107

Heilind Number:WAG2601-3107
Manufacturer:WAGO
Manufacturer Number:2601-3107
ECAD Model:
3D Model

Description:

7POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3107
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501588
SKU:WAG2601-3107

Detailed Description

Introducing the 2601-3107 Terminal Block, a versatile and reliable solution for your connectivity needs. With its durable Nylon housing and Through Hole mount type, this terminal block ensures secure and stable connections. The Push-In termination method makes installation quick and easy, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. Operating temperature ranging from -60°C to 105°C, along with UL 94V-0 flammability rating, ensure safety and performance in various environments. With 7 poles and 1 level, this terminal block accommodates multiple connections. Suitable for wire sizes 26-14 AWG, it offers a current rating of 17.5 A and a voltage rating of 320 V, meeting industry standards for reliability. RoHS compliant and with hi-rel capabilities, the 2601-3107 is the perfect choice for your PCB mount terminal block needs.