2601-3108

Heilind Number:WAG2601-3108
Manufacturer:WAGO
Manufacturer Number:2601-3108
ECAD Model:
3D Model

Description:

8POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3108
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501590
SKU:WAG2601-3108

Detailed Description

Introducing the 2601-3108, a high-quality terminal block designed for reliable and efficient wire connections. Crafted with durable nylon housing and featuring electrolytic copper contacts with tin plating, this terminal block ensures optimal conductivity and longevity. Suitable for through hole mounting with push-in termination, it offers easy installation and secure connections. With a wide operating temperature range of -60°C to 105°C and a voltage rating of 320V, it is ideal for a variety of applications. UL 94V-0 rated for flammability, and RoHS compliant, this terminal block meets stringent safety and environmental standards. With 8 poles and 1 level, it provides ample connectivity options. Accommodating wire sizes from 26 to 14 AWG, it can handle currents up to 17.5A, making it perfect for use in diverse electronic projects. Upgrade your wire connections with the 2601-3108 terminal block.