2601-3109

Heilind Number:WAG2601-3109
Manufacturer:WAGO
Manufacturer Number:2601-3109
ECAD Model:
3D Model

Description:

9POS PCB TRM BLOCK,LEVR,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2601-3109
Pitch:3.5 mm
Series:2601
Wire Size:26 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:26 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:9
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60501592
SKU:WAG2601-3109

Detailed Description

The 2601-3109 is a durable and reliable terminal block, featuring a nylon housing for secure mounting through holes. With a push-in termination method and electrolytic copper contacts plated with tin, it ensures efficient connectivity for wires ranging from 26 to 14 AWG. This versatile connector can withstand extreme temperatures, operating from -60°C to 105°C, making it suitable for a wide range of applications. With a pitch of 3.5mm and 9 poles in a single level, it offers ample connectivity options. Its gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. RoHS compliant and rated for 17.5A at 320V, the 2601-3109 is a high-quality solution for your terminal block needs.