| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2601-3110 |
| Pitch: | 3.5 mm |
| Series: | 2601 |
| Wire Size: | 26 - 14 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 26 - 14 AWG |
| Current Rating: | 17.5 A |
| Voltage Rating: | 320 V |
| Contact Plating: | Tin |
| Number of Poles: | 10 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60501594 |
| SKU: | WAG2601-3110 |
Specifications
Detailed Description
The 2601-3110 Terminal Block, part of the 2601 series, is a reliable and durable connectivity solution for your electronic applications. With a housing made of high-quality Nylon and featuring a Through Hole mount type, it ensures secure and stable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient power transmission. Operating at temperatures ranging from -60 °C to 105 °C, it offers versatility for various environments. With a pitch of 3.5 mm, 10 poles, and 1 level, it provides ample connectivity options. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Its RoHS compliance and current rating of 17.5 A at 320 V make it environmentally friendly and suitable for high-power applications. Compatible with wire sizes ranging from 26 to 14 AWG, it offers flexibility in installation. Trust the 2601-3110 for efficient and secure connections in your projects.

