2604-1104

Heilind Number:WAG2604-1104
Manufacturer:WAGO
Manufacturer Number:2604-1104
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1104
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325993
SKU:WAG2604-1104

Detailed Description

Introducing the 2604-1104, a high-performance PCB terminal block designed for secure and efficient wire connections. Featuring a rugged Nylon housing in a space-saving Through Hole mount type, this 4-pole terminal block ensures reliable connectivity in a variety of industrial applications. The innovative Push-In termination method, along with a convenient lever operation, simplifies installation and maintenance processes. With a wide operating temperature range of -60°C to 105°C and UL 94V-0 flammability rating, it guarantees safety and durability. The tin-plated electrolytic copper contacts support a maximum current rating of 32A and a voltage rating of 630V, accommodating wire sizes from 24 to 12 AWG. RoHS compliant and meticulously engineered for quality and performance, the 2604-1104 is the ideal choice for demanding connectivity requirements in hi-rel environments.