2604-1105

Heilind Number:WAG2604-1105
Manufacturer:WAGO
Manufacturer Number:2604-1105
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 5 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1105
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325994
SKU:WAG2604-1105

Detailed Description

Introducing the 2604-1105, a high-performance PUSH WIRE PCB TERM BLOCK designed for seamless connectivity in your electronic applications. With its innovative 5-pole configuration and lever-operated design, this terminal block offers quick and secure wire termination with a push-in mechanism. Crafted from durable Nylon housing and featuring electrolytic Copper contacts with Tin plating, it ensures reliable conductivity and longevity. Suitable for Through Hole mounting, this terminal block has a pitch of 5mm and can accommodate wire sizes ranging from 24 to 12 AWG. With a current rating of 32A and voltage rating of 630V, it is ideal for a wide range of industrial and commercial uses. UL 94V-0 rated for flammability, it guarantees safety and compliance with regulations. Whether you're working on PCB assemblies or terminal connections, the 2604-1105 is the perfect solution for your connectivity needs.