2604-1106

Heilind Number:WAG2604-1106
Manufacturer:WAGO
Manufacturer Number:2604-1106
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 6 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1106
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325995
SKU:WAG2604-1106

Detailed Description

Introducing the 2604-1106, a high-performance PUSH WIRE PCB TERM BLOCK RA designed for seamless connectivity in electronic applications. This 6-pole terminal block features a convenient lever-operated mechanism, housed in durable Nylon material for long-lasting reliability. With a compact Through Hole mount type and Push-In termination method, installation is quick and effortless. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring efficient conductivity. Operating temperature ranges from -60°C to 105°C, accommodating diverse environmental conditions. Rated for 32A current and 630V voltage, this terminal block is suitable for a wide range of power applications. Its UL 94V-0 flammability rating guarantees safety compliance, while RoHS certification ensures environmental responsibility. Trust in the 2604-1106 for secure and efficient wire connections in your PCB assemblies.