2604-1110

Heilind Number:WAG2604-1110
Manufacturer:WAGO
Manufacturer Number:2604-1110
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 10 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1110
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326000
SKU:WAG2604-1110

Detailed Description

Introducing the 2604-1110, a high-performance Push Wire PCB Terminal Block designed for seamless connectivity in electronic assemblies. Featuring a rugged Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal block ensures reliable and efficient signal transmission. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it offers exceptional durability in a wide range of environments. The 10-pole, 1-level configuration with a 5mm pitch accommodates multiple connections with ease. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Rated for 32A and 630V, and suitable for wire sizes ranging from 24 to 12 AWG, this terminal block is ideal for various industrial applications. Upgrade your connectivity solutions with the 2604-1110 for superior performance and peace of mind.