2604-1504

Heilind Number:WAG2604-1504
Manufacturer:WAGO
Manufacturer Number:2604-1504
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1504
Pitch:11.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326039
SKU:WAG2604-1504

Detailed Description

Introducing the 2604-1504, a high-performance PUSH WIRE PCB TERM BLOCK RA designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a wide operating temperature range from -60°C to 105°C, it offers versatility in various environments. Boasting a pitch of 11.5mm, 4 poles, and 1 level, it accommodates multiple wire sizes (24-12 AWG) with a current rating of 32A and a voltage rating of 1000V. Its UL 94V-0 flammability rating and RoHS compliance add to its safety and environmental credentials. Trust in the 2604-1504 for superior performance in your PCB applications.