2604-3103

Heilind Number:WAG2604-3103
Manufacturer:WAGO
Manufacturer Number:2604-3103
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3103
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325980
SKU:WAG2604-3103

Detailed Description

Introducing the 2604-3103, a versatile PCB terminal block designed for efficient wire connections in electronic assemblies. This 3-pole block features a convenient push-in termination method, allowing for quick and secure wire insertion without the need for tools. The durable nylon housing, in a sleek gray color, ensures reliable performance even in harsh industrial environments. With a wide operating temperature range of -60°C to 105°C and a maximum voltage rating of 630V, this terminal block is suitable for a variety of applications. The tin-plated electrolytic copper contacts provide excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating guarantees safety compliance. Accommodating wire sizes from 24 to 12 AWG, with a current rating of 32A, this terminal block is a dependable solution for your connectivity needs. RoHS compliant and meticulously engineered, the 2604-3103 is a trusted choice for high-quality wire-to-board connections.