2604-3105

Heilind Number:WAG2604-3105
Manufacturer:WAGO
Manufacturer Number:2604-3105
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 5 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3105
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325982
SKU:WAG2604-3105

Detailed Description

Introducing the 2604-3105, a 5-pole vertical push wire PCB terminal block with lever operation. Crafted from durable nylon housing, it ensures secure and reliable connections in through-hole mounting applications. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees efficient signal transmission. With a wide operating temperature range of -60°C to 105°C, it is suitable for various environments. Featuring a 5mm pitch and UL 94V-0 flammability rating, this terminal block offers ease of installation and compliance with safety standards. It accommodates wire sizes from 24 to 12 AWG, with a high current rating of 32A and voltage rating of 630V, making it ideal for power and signal applications. RoHS compliant and meticulously designed, the 2604-3105 is a reliable solution for your connectivity needs.