2604-3106

Heilind Number:WAG2604-3106
Manufacturer:WAGO
Manufacturer Number:2604-3106
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 6 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3106
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325983
SKU:WAG2604-3106

Detailed Description

Introducing the 2604-3106, a versatile PUSH WIRE PCB TERM BLOCK VERT designed for efficient and secure electrical connections. This 6-pole terminal block features a convenient lever operation for easy wire insertion and removal, making it ideal for quick and hassle-free installations. Constructed with durable Nylon housing and Electrolytic Copper contacts plated with Tin, it ensures reliable performance in various environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for both indoor and outdoor applications. The UL 94V-0 flammability rating guarantees safety, while the RoHS compliance ensures environmental responsibility. Rated for 32A and 630V, it accommodates wire sizes ranging from 24 to 12 AWG, providing flexibility for different power requirements. Its compact design, with a 5mm pitch and through-hole mount type, saves valuable PCB space. Trust the 2604-3106 for high-quality and efficient terminal connections in your projects.