2604-3108

Heilind Number:WAG2604-3108
Manufacturer:WAGO
Manufacturer Number:2604-3108
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 8 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3108
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325985
SKU:WAG2604-3108

Detailed Description

Introducing the 2604-3108, a versatile and reliable PCB terminal block designed for vertical mounting with eight poles and a convenient lever operation. Crafted from durable nylon housing and featuring push-in termination, this terminal block ensures secure and efficient wire connections. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the wide operating temperature range of -60°C to 105°C makes it suitable for various environments. With a pitch of 5mm and UL 94V-0 flammability rating, it offers both performance and safety. Rated for 32A at 630V, it accommodates wire sizes ranging from 24 to 12 AWG. RoHS compliant, this terminal block is ideal for use in high-quality and environmentally conscious applications. Upgrade your connectivity solutions with the 2604-3108.