2604-3110

Heilind Number:WAG2604-3110
Manufacturer:WAGO
Manufacturer Number:2604-3110
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 10 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3110
Pitch:5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60325987
SKU:WAG2604-3110

Detailed Description

Introducing the 2604-3110, a high-performance push wire PCB terminal block designed for vertical mounting with 10 poles and lever operation. Constructed with durable nylon housing and featuring push-in termination method, this connector ensures secure and reliable wire connections. The contact material is made of electrolytic copper with tin plating, offering excellent conductivity and corrosion resistance. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in various environments. The 5mm pitch allows for efficient PCB layout, while the UL 94V-0 flammability rating ensures safety. Rated for 32A at 630V, it accommodates wire sizes ranging from 24 to 12 AWG. RoHS compliant and suitable for hi-rel applications, the 2604-3110 is ideal for demanding industrial and electronic projects.