2604-3304

Heilind Number:WAG2604-3304
Manufacturer:WAGO
Manufacturer Number:2604-3304
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3304
Pitch:7.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326006
SKU:WAG2604-3304

Detailed Description

Introducing our PCB Terminal Block, SKU 2604-3304, a versatile and reliable solution for your electrical connectivity needs. Made with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable connections in any application. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and low-resistance conductivity. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for extreme environments. The 7.5mm pitch, 4 poles, and 1 level design offer flexibility in wiring configurations. Rated for 32A current and 1000V voltage, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for flammability, this terminal block prioritizes safety and environmental responsibility. Perfect for use in hi-rel industrial and commercial settings, it's an essential component in any electrical system. Upgrade to the 2604-3304 for dependable and efficient power distribution.