2604-3502

Heilind Number:WAG2604-3502
Manufacturer:WAGO
Manufacturer Number:2604-3502
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 2 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3502
Pitch:11.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326026
SKU:WAG2604-3502

Detailed Description

Introducing the 2604-3502, a vertical 2-pole push wire PCB terminal block with lever operation. Constructed with durable nylon housing and featuring through-hole mounting, this connector ensures reliable performance in a variety of applications. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees secure and efficient wire connections. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for use in diverse environments. The 11.5mm pitch and 24-12 AWG wire size compatibility offer flexibility in installation. Designed for safety and compliance, it boasts UL 94V-0 flammability rating, RoHS compliance, and a maximum voltage rating of 1000V. With a high current rating of 32A, this product is ideal for demanding connectivity needs in the industrial and electronic sectors. Trust in the 2604-3502 for superior performance and durability in your PCB assembly projects.