2604-3503

Heilind Number:WAG2604-3503
Manufacturer:WAGO
Manufacturer Number:2604-3503
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3503
Pitch:11.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326027
SKU:WAG2604-3503

Detailed Description

Introducing the 2604-3503, a high-performance PUSH WIRE PCB TERM BLOCK designed for vertical mounting with 3 poles and lever operation. This versatile terminal block, part of the 2604 series, features a durable Nylon housing in gray, ensuring reliable performance in various applications. With a pitch of 11.5 mm and through-hole mount type, installation is quick and efficient. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees secure and stable connections. Operating in temperatures ranging from -60 °C to 105 °C, it offers flexibility for use in diverse environments. With a current rating of 32 A and voltage rating of 1000 V, this terminal block is suitable for high-power applications. RoHS compliant and UL 94V-0 rated for safety, it meets stringent industry standards. Accommodating wire sizes from 24 to 12 AWG, it provides ample connectivity options. Perfect for use in hi-rel environments, the 2604-3503 is a reliable solution for your PCB connection needs.