2604-3504

Heilind Number:WAG2604-3504
Manufacturer:WAGO
Manufacturer Number:2604-3504
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3504
Pitch:11.5 mm
Series:2604
Wire Size:24 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 12 AWG
Current Rating:32 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60326028
SKU:WAG2604-3504

Detailed Description

Introducing the 2604-3504, a high-performance PUSH WIRE PCB TERM BLOCK designed for vertical mounting with 4 poles and lever operation. This terminal block, part of the 2604 series, features a durable Nylon housing and convenient through-hole mount type, making it ideal for secure and reliable PCB connections. The Push-In termination method, along with electrolytic Copper contacts plated with Tin, ensures efficient and maintenance-free wire connections. With a wide operating temperature range of -60°C to 105°C and a flammability rating of UL 94V-0, this terminal block guarantees safe and consistent performance in various environments. It accommodates wire sizes ranging from 24 to 12 AWG, with a high current rating of 32 A and a voltage rating of 1000 V, making it suitable for a wide range of applications. RoHS compliant and featuring a gray housing color, the 2604-3504 is not only environmentally friendly but also easy to identify and integrate into your designs. With its reliable construction and high-quality materials, this terminal block is a must-have for any project requiring secure and efficient wire connections.