2606-1103/020-000

Heilind Number:WAG2606-1103/020-000
Manufacturer:WAGO
Manufacturer Number:2606-1103/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 3 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1103/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331702
SKU:WAG2606-1103/020-000

Detailed Description

Introducing the 2606-1103/020-000, a high-performance PUSH WIRE PCB TERM BLOCK RA designed for efficient connectivity in electronic applications. This 3-pole terminal block features a convenient lever operation for easy wire insertion and removal. Constructed with durable Nylon housing and electrolytic copper contacts plated with tin, it ensures reliable conductivity. With a wide operating temperature range from -60°C to 105°C and a UL 94V-0 flammability rating, it guarantees safety and performance in diverse environments. The 7.5mm pitch and through-hole mount type facilitate seamless PCB integration. Rated for 41A and 1000V, it accommodates wire sizes ranging from 24 to 8 AWG, making it suitable for a variety of power applications. RoHS compliant and meticulously engineered, this terminal block is a dependable solution for your connectivity needs.