2606-1104/010-000

Heilind Number:WAG2606-1104/010-000
Manufacturer:WAGO
Manufacturer Number:2606-1104/010-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1104/010-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60343029
SKU:WAG2606-1104/010-000

Detailed Description

2606-1104/010-000 offers a reliable and efficient solution for PCB connectivity. Designed with a push wire termination method, this 4-pole terminal block with a lever-operated mechanism ensures secure wire connections with ease. The housing, made of durable nylon in a sleek gray color, features a UL 94V-0 flammability rating, guaranteeing safety in various environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse applications. The electrolytic copper contacts with tin plating provide excellent conductivity and corrosion resistance. Accommodating wire sizes from 24 to 8 AWG, and with a current rating of 41A and voltage rating of 1000V, this terminal block is ideal for high-power applications. RoHS compliant and suitable for through-hole mounting, it meets industry standards for environmental sustainability. Perfect for use in hi-rel systems, this connector from the 2606 series is a versatile and dependable choice for your PCB assembly needs.