2606-1105/020-000

Heilind Number:WAG2606-1105/020-000
Manufacturer:WAGO
Manufacturer Number:2606-1105/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 5 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1105/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331705
SKU:WAG2606-1105/020-000

Detailed Description

The 2606-1105/020-000 is a high-performance PUSH WIRE PCB TERM BLOCK RA designed for efficient and reliable wire connections in various applications. With a series number of 2606, this terminal block features a durable Nylon housing and through-hole mount type for secure installation. The push-in termination method, along with electrolytic Copper contacts plated with Tin, ensures quick and secure wire connections. Operating smoothly in temperatures ranging from -60°C to 105°C, this terminal block offers excellent versatility. Its 5 poles and 7.5mm pitch provide ample connectivity options, with a maximum current rating of 41A and voltage rating of 1000V. RoHS compliant and boasting a UL 94V-0 flammability rating, this product guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 24 to 8 AWG, it is a reliable choice for any project requiring high-quality terminal blocks.