2606-1106/010-000

Heilind Number:WAG2606-1106/010-000
Manufacturer:WAGO
Manufacturer Number:2606-1106/010-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 6 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1106/010-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
SKU:WAG2606-1106/010-000

Detailed Description

Introducing the 2606-1106/010-000, a high-performance PUSH WIRE PCB TERM BLOCK RA designed for seamless connectivity in electronic applications. This 6-pole terminal block features a convenient lever operation for easy wire insertion and removal. Constructed with durable Nylon housing and electrolytic copper contacts plated with tin, it ensures reliable conductivity even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for various industrial settings. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. The 7.5mm pitch and 24-8 AWG wire size compatibility offer flexibility in installation. Rated for 41A at 1000V, it guarantees efficient power transmission. Ideal for PCB mounting, this terminal block is a vital component in the world of connectors, ensuring secure and stable connections for your electronic devices.