2606-1106/020-000

Heilind Number:WAG2606-1106/020-000
Manufacturer:WAGO
Manufacturer Number:2606-1106/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 6 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1106/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331706
SKU:WAG2606-1106/020-000

Detailed Description

Introducing the PUSH WIRE PCB TERM BLOCK RA 6 POLE LEVER OPR, part of the 2606 series. This terminal block boasts a durable Nylon housing and features a convenient Through Hole mount type, allowing for easy installation. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, ensures reliable connectivity. Operating within a wide temperature range from -60 °C to 105 °C, this terminal block is suitable for various environments. With a pitch of 7.5 mm and 6 poles in a single level, it offers efficient wire management. The UL 94V-0 flammability rating guarantees safety, while the high current rating of 41 A and voltage rating of 1000 V make it ideal for power applications. RoHS compliant and accommodating wire sizes from 24 to 8 AWG, this terminal block is a dependable choice for your connectivity needs.