2606-3102/020-000

Heilind Number:WAG2606-3102/020-000
Manufacturer:WAGO
Manufacturer Number:2606-3102/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 2 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3102/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331728
SKU:WAG2606-3102/020-000

Detailed Description

The 2606-3102/020-000 is a versatile PUSH WIRE PCB TERM BLOCK designed for vertical mounting, featuring 2 poles and a convenient lever operation for easy wire insertion and removal. Constructed with durable Nylon housing and reliable Electrolytic Copper contacts plated with Tin, this terminal block ensures secure and efficient connectivity. With a wide operating temperature range from -60°C to 105°C, it is suitable for various environments. Meeting UL 94V-0 flammability rating standards and RoHS compliance, it guarantees safety and environmental responsibility. Rated for 41A at 1000V, with a wire size acceptance range from 24 to 8 AWG, this terminal block is ideal for high-power applications. Its 7.5mm pitch and single level design offer convenience in PCB assembly. Perfect for use in industrial, commercial, and residential settings, the 2606-3102/020-000 is a reliable solution for your connectivity needs.