| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2606-3103/020-000 |
| Pitch: | 7.5 mm |
| Series: | 2606 |
| Wire Size: | 24 - 8 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 24 - 8 AWG |
| Current Rating: | 41 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 3 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 60331731 |
| SKU: | WAG2606-3103/020-000 |
2606-3103/020-000
| Heilind Number: | WAG2606-3103/020-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2606-3103/020-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2606-3103/020-000, a high-performance PUSH WIRE PCB TERM BLOCK designed for vertical mounting with three poles and lever operation. Crafted from durable Nylon housing material, this terminal block ensures secure connectivity in through-hole applications. Featuring a push-in termination method and electrolytic copper contacts with tin plating, it guarantees reliable conductivity even in harsh environments. With a wide operating temperature range from -60°C to 105°C and a 41A current rating, it offers exceptional versatility and performance. UL 94V-0 rated for flammability, RoHS compliant, and capable of handling 1000V, this terminal block prioritizes safety and compliance. Suitable for wire sizes ranging from 24 to 8 AWG, it is perfect for various industrial and commercial applications. Trust in the 2606-3103/020-000 for efficient and dependable electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 79107-7003 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 8 Circuits, Lead-Free | ![]() |


