2606-3104/020-000

Heilind Number:WAG2606-3104/020-000
Manufacturer:WAGO
Manufacturer Number:2606-3104/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3104/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331732
SKU:WAG2606-3104/020-000

Detailed Description

The 2606-3104/020-000 is a high-performance PUSH WIRE PCB TERM BLOCK designed for vertical mounting with 4 poles and a convenient lever operation. Its durable Nylon housing ensures reliability in various environments, while the push-in termination method simplifies installation. Constructed with electrolytic copper contacts plated with tin, this terminal block offers excellent conductivity and corrosion resistance. With a wide operating temperature range from -60°C to 105°C, it is suitable for demanding applications. The gray housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. With a pitch of 7.5mm, it accommodates wire sizes ranging from 24 to 8 AWG, with a maximum current rating of 41A and voltage rating of 1000V. Perfect for use in connectors, PCB mount terminal blocks, and other high-reliability applications, the 2606-3104/020-000 delivers exceptional performance and durability.