2606-3105/020-000

Heilind Number:WAG2606-3105/020-000
Manufacturer:WAGO
Manufacturer Number:2606-3105/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 5 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3105/020-000
Pitch:7.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331733
SKU:WAG2606-3105/020-000

Detailed Description

Introducing the 2606-3105/020-000, a high-performance PUSH WIRE PCB TERM BLOCK VERT designed for seamless vertical installation with 5 poles and lever operation. Crafted with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure connectivity in various applications. Its Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable and efficient wire connections. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in diverse environments. The 7.5mm pitch and 5 poles with 1 level configuration streamline wiring processes. In a sleek Gray housing color and meeting UL 94V-0 flammability rating, it combines safety with functionality. With a current rating of 41A and voltage rating of 1000V, this terminal block is ideal for power distribution applications. RoHS compliant and suitable for use with 24-8 AWG wire sizes, it ensures environmental responsibility and versatility. The 2606-3105/020-000 is a must-have in the realm of connectors and terminal blocks, offering top-notch performance and durability.