2624-1102

Heilind Number:WAG2624-1102
Manufacturer:WAGO
Manufacturer Number:2624-1102
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 2 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1102
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329557
SKU:WAG2624-1102

Detailed Description

The 2624-1102 PUSH WIRE PCB TERM BLOCK RA 2 POLE LEVER OPR is a high-quality terminal block designed for reliable and secure wire connections in electronic applications. Featuring a durable Nylon housing and electrolytic copper contacts with tin plating, this terminal block ensures excellent conductivity and corrosion resistance. With a pitch of 5mm and through-hole mount type, it is easy to install on PCBs. The push-in termination method allows for quick and tool-free wire insertion, accommodating wire sizes ranging from 24 to 10 AWG. Rated for a maximum operating temperature of 105°C and a current rating of 41A, this terminal block is suitable for demanding industrial environments. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Ideal for use in hi-rel applications, the 2624-1102 is a versatile and dependable solution for your connectivity needs.