2624-1103

Heilind Number:WAG2624-1103
Manufacturer:WAGO
Manufacturer Number:2624-1103
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 3 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1103
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329558
SKU:WAG2624-1103

Detailed Description

Introducing the 2624-1103, a high-performance Push Wire PCB Terminal Block designed for seamless connectivity in electronic applications. This Right-Angle 3-pole terminal features a convenient lever operation, making wire insertion and removal quick and effortless. Constructed with durable Nylon housing and Electrolytic Copper contacts plated with Tin, it ensures reliable performance in various environments. With a wide operating temperature range of -60°C to 105°C and a voltage rating of 630V, it is suitable for both low and high-power applications. UL 94V-0 rated for flammability, this terminal block guarantees safety and compliance. Accommodating wire sizes from 24 to 10 AWG, it offers versatility for different wiring needs. With a current rating of 41A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for PCB mounting, this terminal block is a essential component for your connectivity solutions. Upgrade your electronic systems with the 2624-1103 for efficient and reliable wire termination.