2624-1104

Heilind Number:WAG2624-1104
Manufacturer:WAGO
Manufacturer Number:2624-1104
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1104
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329559
SKU:WAG2624-1104

Detailed Description

Introducing the 2624-1104, a high-performance PCB terminal block designed for seamless wire connectivity. This 4-pole terminal features a convenient lever-operated mechanism for easy installation and maintenance. Crafted with durable nylon housing and electrolytic copper contacts plated with tin, it ensures reliable and secure connections. With a wide operating temperature range from -60°C to 105°C, it is suitable for diverse environmental conditions. The UL 94V-0 flammability rating guarantees safety in any application. Supporting wire sizes from 24 to 10 AWG, and with a current rating of 41A and voltage rating of 630V, it is perfect for power and signal transmission. RoHS compliant and with through-hole mounting, it meets industry standards for quality and reliability, making it ideal for use in various electronic systems. Upgrade your connectivity solutions with the 2624-1104 terminal block.