2624-1105

Heilind Number:WAG2624-1105
Manufacturer:WAGO
Manufacturer Number:2624-1105
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 5 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1105
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329560
SKU:WAG2624-1105

Detailed Description

Introducing the 2624-1105, a high-performance Push Wire PCB Terminal Block designed for efficient and reliable electrical connections. With its 5-pole configuration and lever-operated design, it offers ease of use and secure wire termination in industrial applications. Constructed with durable Nylon housing and electrolytic copper contacts plated with tin, it ensures excellent conductivity and longevity. Rated for a wide operating temperature range from -60°C to 105°C, it guarantees reliable performance even in harsh environments. With a pitch of 5mm and accommodating wire sizes from 24 to 10 AWG, it provides versatility for various wiring setups. Certified for RoHS compliance and boasting a flammability rating of UL 94V-0, it meets stringent safety standards. With a current rating of 41A and a voltage rating of 630V, it is suitable for high-power applications. Trust in the 2624-1105 for robust and dependable connectivity in your projects.