2624-1108

Heilind Number:WAG2624-1108
Manufacturer:WAGO
Manufacturer Number:2624-1108
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 8 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1108
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329563
SKU:WAG2624-1108

Detailed Description

Introducing the 2624-1108, a high-performance push wire PCB terminal block designed for efficient connectivity in electronic applications. With its 8-pole configuration and lever-operated design, this terminal block offers secure and convenient wire termination. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, it ensures reliable conductivity and longevity. Operating at temperatures ranging from -60°C to 105°C, it is suitable for a wide range of environments. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent safety standards. With a maximum current rating of 41A and a voltage rating of 630V, it is ideal for power and signal transmission. Suitable for wire sizes ranging from 24 to 10 AWG, it offers versatility in installation. Whether for industrial machinery, automation, or consumer electronics, the 2624-1108 is the perfect choice for your PCB connectivity needs.