2624-1110

Heilind Number:WAG2624-1110
Manufacturer:WAGO
Manufacturer Number:2624-1110
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 10 POLE LEVER OPR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1110
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329565
SKU:WAG2624-1110

Detailed Description

Introducing the 2624-1110, a premium push wire PCB terminal block designed for seamless connectivity in electronic applications. With a space-saving right-angle configuration and a convenient lever operation, this 10-pole terminal block ensures easy and efficient wire termination. Crafted from durable Nylon housing and featuring electrolytic copper contacts with tin plating, it guarantees reliable performance in a wide range of operating temperatures from -60°C to 105°C. The 5mm pitch and push-in termination method make installation a breeze, while the UL 94V-0 flammability rating ensures safety compliance. With a high current rating of 41A and a voltage rating of 630V, this terminal block is suitable for demanding industrial environments. RoHS compliant and suitable for 24-10 AWG wire sizes, it meets the highest standards of quality and reliability. Upgrade your PCB connections with the 2624-1110 terminal block, the perfect choice for high-performance applications.