2624-1502

Heilind Number:WAG2624-1502
Manufacturer:WAGO
Manufacturer Number:2624-1502
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1502
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329584
SKU:WAG2624-1502

Detailed Description

Introducing the 2624-1502, a high-performance PUSH WIRE PCB TERM BLOCK RA 2 POLE connector from our 2624 series. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections in any application. With a Push-In termination method, installation is quick and effortless. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -60°C to 105°C, this connector is suitable for a wide range of environments. Its 11.5mm pitch and 2 poles offer versatility, while the UL 94V-0 flammability rating ensures safety. With a current rating of 41A and voltage rating of 1000V, this terminal block is both powerful and reliable. RoHS compliant and suitable for wire sizes 24-10 AWG, it meets international standards for environmental responsibility. Perfect for use in hi-rel applications, the 2624-1502 is the ideal choice for demanding connectivity needs.