2624-1503

Heilind Number:WAG2624-1503
Manufacturer:WAGO
Manufacturer Number:2624-1503
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1503
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329585
SKU:WAG2624-1503

Detailed Description

Introducing the 2624-1503 PUSH WIRE PCB TERM BLOCK RA 3 POLE, a cutting-edge solution for high-performance PCB connectivity. Designed with durability and efficiency in mind, this terminal block features a rugged Nylon housing and Electrolytic Copper contacts with Tin plating, ensuring reliable conductivity in even the harshest environments. With a wide operating temperature range from -60°C to 105°C and UL 94V-0 flammability rating, it guarantees safe and dependable operation. The Push-In termination method allows for quick and easy installation, accommodating wire sizes from 24 to 10 AWG. Rated for 41A at 1000V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted to the highest standards, this terminal block is a must-have for any PCB assembly project. Upgrade your connectivity with the 2624-1503.