2624-1504

Heilind Number:WAG2624-1504
Manufacturer:WAGO
Manufacturer Number:2624-1504
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-1504
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329586
SKU:WAG2624-1504

Detailed Description

The 2624-1504 is a high-quality push wire PCB terminal block designed for efficient and reliable electrical connections in industrial applications. Featuring a compact 4-pole design with a 11.5mm pitch, this terminal block is ideal for space-saving installations. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C and a current rating of 41A, it is suitable for use in a variety of settings. UL 94V-0 rated for flame resistance and RoHS compliant for environmental responsibility, this terminal block provides peace of mind in terms of safety and sustainability. Suitable for wire sizes ranging from 24 to 10 AWG, it offers flexibility in connectivity options. Trust in the 2624-1504 for secure and efficient wire termination in your PCB assemblies.