2624-3103

Heilind Number:WAG2624-3103
Manufacturer:WAGO
Manufacturer Number:2624-3103
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3103
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329604
SKU:WAG2624-3103

Detailed Description

Introducing the 2624-3103, a high-performance PCB terminal block designed for seamless wire connections in vertical mounting applications. With its durable nylon housing and electrolytic copper contacts plated with tin, this 3-pole block ensures reliable conductivity even in harsh environments. The push-in termination method allows for quick and easy wire installation, accommodating 24-10 AWG sizes. Rated for a maximum operating temperature of 105°C and a current rating of 41A, it guarantees efficient performance. With UL 94V-0 flammability rating and RoHS compliance, this terminal block prioritizes safety and environmental responsibility. Ideal for use in various industries, the 2624-3103 is a dependable solution for your connectivity needs.