2624-3104

Heilind Number:WAG2624-3104
Manufacturer:WAGO
Manufacturer Number:2624-3104
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3104
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329607
SKU:WAG2624-3104

Detailed Description

Introducing the 2624-3104, a vertical 4-pole push wire PCB terminal block designed for efficient and secure wire connections. Constructed with durable Nylon housing and featuring through hole mounting, this terminal block ensures reliable performance in various applications. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees easy and effective wire insertion. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. Compliant with RoHS regulations and boasting a high voltage rating of 630V, this terminal block meets stringent quality and safety standards. Suitable for wire sizes ranging from 24 to 10 AWG, it offers a current rating of 41A. The UL 94V-0 flammability rating and gray housing color further enhance its suitability for industrial and commercial settings. Trust the 2624-3104 for secure and efficient wire connections in your PCB projects.